The CHAMP .050 II shielded backshell is constructed from steel, plastic, and metal materials. It is available in a bulk packaging configuration with 70 units per package. The backshell features a round wire/cable type and is not RoHS compliant. It is designed for use with 50-position connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-176793-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Material | Steel, Plastic, Metal |
| Number of Positions | 50 |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-176793-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.