68 POS Shield Case Kit Thermoplastic Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Steel, Plastic, Metal |
| Number of Positions | 68 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
