This 6-position female socket header features a 2.5mm pitch and is packaged 16000 per unit. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The header is designed for free-hanging mounting and is compatible with discrete wire/cable types. The contact material is bronze with a tin plating, and the insulation diameter is 1.5mm.
Sign in to ask questions about the TE Connectivity 2-177534-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-177534-6 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | -1.5mm |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 16000 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-177534-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.