This 23-position terminal block is designed for free hanging, cable mount applications and features a blue housing color. It has a maximum current rating of 10A and a maximum voltage rating of 300V. The terminal block is available in a bulk packaging configuration with 50 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1776263-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current | 10A |
| Housing Color | Blue |
| Mount | Free Hanging, Cable |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776263-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.