This Buchanan 23-position through-hole header is rated for 250V and 10A. It features a brass contact material with a tin plating and meets the UL94 V-0 flammability rating. The header is packaged in bulk quantities of 2000 and is RoHS compliant. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1776489-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776489-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.