
This terminal block is a 20-position, single-level device with a current rating of 10A and a voltage rating of 300V. It is designed for through-hole mounting and is constructed with brass contacts plated with copper, brass, and tin. The terminal block is available in bulk packaging and is compliant with RoHS regulations. Operating temperatures range from -55°C to 105°C.
TE Connectivity 2-1776491-0 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Tin, Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776491-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
