The Buchanan terminal block is a through-hole mounted component with 21 positions per level and a maximum current rating of 10A. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The terminal block features a tin, steel, and galvanized plating with a chromate finish. It is available in bulk packaging and has a maximum wire gauge of 22AWG and a minimum of 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1776491-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Plating | Tin, Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776491-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.