
This terminal block features 22 positions, with a current rating of 10A and a voltage rating of 300V. It is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -55°C to 105°C. The block is made from brass with a copper, brass, and tin plating, and is compliant with RoHS regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Tin, Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |