The Buchanan terminal block is a 1-level, 24-position terminal block with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is available in bulk packaging. The terminal block is RoHS compliant and features a screw termination. It can handle a maximum current of 10A and a maximum voltage of 300V, with a minimum wire gauge of 14AWG and a maximum wire gauge of 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1776491-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Copper, Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Plating | Tin, Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1776491-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.