6-position, 2-row wire-to-wire connector housing with female socket contacts. Features a straight, free-hanging, cable mount orientation and a 7.62mm row spacing. Operating temperature range from -67°C to 221°C, with a maximum voltage rating of 250V AC. Constructed with black, halogen-free, UL94 V-0 flammability rated housing. Designed for crimp termination and supports 16AWG wire/cable.
TE Connectivity 2-178127-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Length | 24.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 14.77mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178127-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.