
Four-position, single-row, straight, wire-to-wire connector housing with a 5.08mm pitch. Features female socket contacts and a black housing with a 22.8mm depth, 34.78mm length, and 7.15mm width. Rated for 600V AC, operating between -67°C and 221°C, with UL94 V-0 flammability. This RoHS and Halogen Free compliant component is designed for crimp termination and accepts 16AWG wire.
Sign in to ask questions about the TE Connectivity 2-178128-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-178128-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 7.15mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178128-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
