
6-position, 2-row wire-to-wire connector with a 5.08mm pitch and 7.62mm row spacing. Features female socket contacts and a straight, free-hanging cable mount orientation. This black, UL94 V-0 flammability rated housing operates from -67°C to 221°C with a maximum voltage rating of 600V AC. The connector is RoHS and Halogen Free compliant.
Sign in to ask questions about the TE Connectivity 2-178129-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-178129-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 14.77mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178129-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.