
Right-angle, wire-to-board power connector featuring 6 positions and 6 contacts. This male connector offers a 3.8mm tail termination with a solder contact type and tin plating on a copper alloy contact material. Rated for 8A contact current and 250V AC voltage, it operates within a temperature range of -67°C to 221°C. The connector is constructed with a black glass-filled housing and insulation, is UL recognized, RoHS compliant, and Halogen Free.
Sign in to ask questions about the TE Connectivity 2-178137-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-178137-5 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 25.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 0.668inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 0.851inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.368inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178137-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.