
Power connector with 6 positions and 6 contacts, featuring a right-angle, through-hole mounting orientation. This male connector offers a 5.08mm pitch and a 600V voltage rating, with a contact current rating of 8A. Contacts are copper alloy with gold and tin plating, and the housing is black glass-filled PBT. It operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 2-178139-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-178139-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 8A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.8mm |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 8A |
| Depth | 27.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.727inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 0.951inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 5.08mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Series | D-3000 |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178139-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.