
This 26-position D-subminiature female connector features a black housing and steel contacts with gold plating. It has a flammability rating of UL94 V-0 and is available in a package quantity of 120. The connector is designed for through hole and panel mount applications with a 1.27mm pitch.
TE Connectivity 2-178238-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.