
This 50-position D-Subminiature female connector features a 2.54mm pitch and is designed for through hole mount applications. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 250V AC. The connector is made of steel with a gold plating and is available in a bulk packaging quantity of 80. It is not RoHS compliant and contains lead.
TE Connectivity 2-178238-7 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.