Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port
TE Connectivity 2-178239-7 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Manufacturer Series | 178239 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.