
3-position, wire-to-wire power connector with male pin contacts. Features a straight, panel/cable mount orientation and a 250V AC voltage rating. Constructed with a black, UL94 V-0 flammability rated housing, this connector operates from -67°C to 221°C. It is RoHS and Halogen Free compliant, with a 0.1499-inch pitch and accepts 16AWG wire.
TE Connectivity 2-178802-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.499inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178802-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.