
10-position, straight, male pin connector housing for wire-to-wire applications. Features a 3.81mm pitch and accepts 16AWG wire. This black, panel or cable mount housing offers a maximum operating temperature of 221°C and a minimum of -67°C. It is UL94 V-0 flammability rated, Halogen Free, Lead Free, and RoHS Compliant.
TE Connectivity 2-178802-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.499inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-178802-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.