5-position, 1-row, 2mm pitch wire-to-wire connector housing with straight orientation. Features female socket contacts rated for 4A, designed for 22AWG wire, and utilizes crimp termination. This blue, rectangular, cable mount housing operates from -22°C to 221°C, is UL94 V-0 flammability rated, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-179228-5 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 12mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.