
Wire-to-Wire connector, Male Pin contact gender, 6 positions, 6 contacts, 2 rows, 5.08mm pitch, 7.62mm row spacing, straight orientation, Crimp termination. Black housing, free hanging/cable mount, 600V operating voltage, -67°C to 221°C operating temperature. UL, Halogen Free, Lead Free, RoHS Compliant, UL94 V-0 flammability.
TE Connectivity 2-179554-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.106inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 20.32mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179554-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
