
12-position, 2-row wire-to-wire connector housing with a 5.08mm pitch and 7.62mm row spacing. Features straight, male pin contacts for crimp termination, supporting 16AWG wire. Rated for 600V, with an operating temperature range of -67°C to 221°C. This black, cable-mount housing is UL recognized, UL94 V-0 flammability rated, lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 20.32mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |