
2-position, 1-row grey wire housing with female socket contacts. Features 2mm pitch, right-angle orientation, and IDC termination for 24AWG discrete wire. Rated for 3A current and 125V AC/DC, with a maximum operating temperature of 105°C. Housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-179694-2 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Common Termination, CT |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179694-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.