Conn Board to Board PL 22 POS 2mm Solder ST Thru-Hole Tray
TE Connectivity 2-179868-2 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 8.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.