6-position, single-row wire-to-wire connector housing with a 10.16mm pitch. Features straight, cable mount orientation and female socket contacts. Rated for 630V AC, operating temperature range of -67°C to 221°C, and UL94 V-0 flammability. Housing is black, free-hanging, and accommodates wire gauges from 10AWG to 16AWG. Compliant with ELV, Halogen Free, Lead Free, and RoHS standards.
Sign in to ask questions about the TE Connectivity 2-179958-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-179958-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.913inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179958-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.