22Pos Amp Mcp 1.5K/2.8 Receptacle Housing Sealed
TE Connectivity 2-1823440-3 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.