8-position DIP socket with 2.54mm pitch and straight SMD termination. Features gold-plated copper contacts for reliable mating and a polyester insulator. Designed for vertical mounting with a 7.49mm row spacing and a maximum operating temperature of 125°C. This RoHS and ELV compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1825046-2 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Screw |
| Depth | 10.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.49mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.