
This 14-position vertical SMD/SMT socket features a 2.54mm pitch and 7.62mm row spacing, making it suitable for various surface mount applications. The socket is compliant with ELV regulations and is available in a rail or tube packaging format. The contact material is copper with a gold plating, and the termination style is SMD/SMT. The socket is also RoHS compliant, ensuring environmental responsibility.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1825046-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Screw |
| ELV | Compliant |
| Mount | Vertical |
| Number of Positions | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.