TE Connectivity 2-1825046-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Screw |
| Depth | 10.16mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1825046-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.