This 18-contact DIP socket features a SKT gender and 2.54mm terminal pitch, suitable for surface mount applications. It operates between -55°C and 125°C and can handle a maximum current of 3A per contact. The socket is designed for solder termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1825046-5 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |