
Shrouded Header, 6 Positions, 2 Rows, 0.098 inch Pitch, Wire-to-Board Connector System. Features straight, male pin contacts with gold plating and a 5A current rating. Designed for top entry, through-hole mounting with a vertical PCB mounting orientation. Constructed with a black glass-filled housing and copper alloy contacts, rated for 250V AC and operating temperatures from -67°C to 221°C. Compliant with UL, RoHS, and ELV standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-1827875-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1827875-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.49inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 0.397inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.098inch |
| Preloaded | Yes |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Row Spacing | 0.1299inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 1200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.444inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1827875-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
