Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity 2-184464-5 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.