Ind High Frequency Chip Unshielded Wirewound 470nH 5% 25MHz 45Q-Factor 470mA 1008 T/R
TE Connectivity 2-1879023-9 technical specifications.
| Package/Case | 1008 |
| DC Current | 470mA |
| DC Resistance (DCR) | 1.19R |
| Depth | 2.79mm |
| Inductance | 470nH |
| Length | 2.92mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 1.19R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1879023-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.