DYNAMIC 1200D TAB HSG 6P F/H BLACK Y
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1903130-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | 1903130 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1903130-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.