
This 125 LC LC SECURE fiber optic cable is made with an orange OFNR jacket and has a length of 29 meters. It is designed for multimode applications and is compliant with ELV standards. The cable is packaged in bulk and features a twin zip wire and cable with a diameter of 2mm. It is also RoHS compliant and not lead-free.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1906012-9 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC SECURE |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 29m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.