
This multimode fiber optic cable is 29 meters in length and features LC duplex connectors with LC secure connections. The cable jacket is made of OFNR material and is compliant with ELV standards. It has an insertion loss of 0.54 dB and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Blue, Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 29m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |