This 125m multimode fiber optic cable features LC duplex connectors with secure locking, colored red and beige, and a 2mm twin zip wire with an orange jacket made of OFNR material. The cable is compliant with ELV standards and RoHS regulations. It has an insertion loss of 0.53dB and is available in bulk packaging.
TE Connectivity 2-1906051-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 23m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.
