This 125m fiber optic cable features LC duplex connectors with secure LC SECURE connectors, and a yellow and beige color scheme. It is compliant with ELV standards and has an insertion loss of 0.54dB. The cable has a 2mm twin zip wire with an orange color and a 27m length. It is packaged in bulk and is RoHS compliant.
TE Connectivity 2-1906053-7 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Yellow, Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 27m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.