
This multimode fiber optic cable is 22 meters in length and features LC duplex connectors with LC secure connectors on the other end. The cable has an orange jacket made of OFNR material and is compliant with ELV standards. It has an insertion loss of 0.53 dB and is not lead-free. The cable is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Green, Beige |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 22m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |