CONNECTOR,FIBER OPTIC, CABLE MOUNT,2 CONTACTS,PIN,LATCH
TE Connectivity 2-1907375-0 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1907375 |
| Mounting Style | STRAIGHT |
| Insulator Color | YELLOW |
| Number Of Connectors | TWO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1907375-0 to view detailed technical specifications.
No datasheet is available for this part.