This female bridge rectifier is manufactured by TE Connectivity and features a tin plated contact plating. It is made from copper material and is part of the Louvertac series. The device is compliant with ELV standards and is RoHS compliant. It is packaged in bulk and is not applicable for lead free requirements.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-192046-0 technical specifications.
| Contact Plating | Tin |
| Diode Type | BRIDGE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| RoHS | Compliant |
No datasheet is available for this part.