Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose
TE Connectivity 2-1932000-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.