This 2-row right angle surface mount D-Subminiature connector features 204 contacts and measures 75.9mm in length. It has a terminal pitch of 0.6mm and a body orientation of right angle. The connector is designed for surface mount applications and has a product depth of 26.5mm and a product height of 10.33mm. It is suitable for use in DDR3 SO DIMM applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1932392-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 8.2 |
| Product Length (mm) | 75.9 |
| Product Depth (mm) | 26.5 |
| Product Height (mm) | 10.33 |
| Type | DDR3 SO DIMM |
| Gender | SKT |
| Number of Contacts | 204 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1932392-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.