
This 22-contact female crimp and IDC wire housing features a nylon insulator and a straight mounting style. It is designed for commercial reliability and can operate within a temperature range of -40 to 105°C. The housing is suitable for use in a variety of applications, including wire-to-board and wire-to-wire connections.
TE Connectivity 2-1969597-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969597 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1969597-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.