
This 20-contact male crimp wire housing features a NYLON insulator and a maximum operating temperature of 105°C. The housing is designed for commercial reliability and can withstand a dielectric withstanding voltage of 1500VAC. It is suitable for use in applications with a minimum operating temperature of -40°C. The housing is available in a natural color and has a straight mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1969612-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969612 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1969612-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.