
This 24-contact female crimp and IDC wire housing is constructed from nylon insulator material and features a straight mounting style. It is designed for commercial reliability and is suitable for use in a temperature range of -40°C to 105°C. The housing is available as a single unit, with a natural color insulator and a female contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1969614-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969614 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1969614-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.