Cable Assembly UL 2464 1300m 18AWG Circular 4 POS M
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 2464 |
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Gender | M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |