Conn Terminal Block PL 3 POS 5.08mm Solder ST Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| Termination | Solder |
| RoHS | Compliant |