
Surface mount, right-angle header receptacle for cable-to-board applications, supporting SDRAM and DDR3 SDRAM memory types. Features 204 positions across 2 rows with a 0.024-inch pitch and 0.322-inch row spacing. Contacts are copper alloy with gold plating, rated for 500mA and 1.5V, designed for power circuit applications. Operates within a temperature range of -67°C to 185°C, with a flammability rating of UL94 V-0. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 2-2013022-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-2013022-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.322inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2013022-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
