
Surface mount right-angle header with 204 positions and 2 rows, designed for board-to-board and mezzanine applications. Features a 0.024-inch pitch and 0.362-inch stack height, supporting DDR3 SDRAM and general memory types. Contacts are copper alloy with gold plating, rated for 500mA and 1.5V, suitable for power applications. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 185°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 2-2013310-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-2013310-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.322inch |
| Sealable | No (Without) |
| Stack Height | 0.362inch |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2013310-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
